This radial aluminum electrolytic capacitor has a capacitance of 330uF and a voltage rating of 450V. It operates within a temperature range of -40°C to 85°C and has a maximum operating life of 2000 hours. The capacitor is packaged in bulk with 160 units per package and has a termination type of snap in. It is designed for through hole mounting and has a lead pitch of 0.394inch and a seated height of 2.047inch.
Checking distributor stock and pricing after the page loads.
TDK B43231B5337M technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 30mm |
| Dissipation Factor | 0.2% |
| Height - Seated (Max) | 2.047inch |
| Lead Pitch | 0.394inch |
| Length | 50mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 160 |
| Packaging | Bulk |
| Ripple Current | 1.55A |
| Series | B43231 |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
No datasheet is available for this part.