This 82uF aluminum electrolytic capacitor has a voltage rating of 500V and a tolerance of 20%. It is available in a radial package with a lead pitch of 0.394inch and a seated height of 1.26inch. The capacitor operates within a temperature range of -25°C to 85°C and has a ripple current of 590mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B43231B6826M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43231B6826M technical specifications.
| Capacitance | 82uF |
| Package/Case | Radial |
| Height - Seated (Max) | 1.26inch |
| Lead Pitch | 0.394inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 260 |
| Packaging | Bulk |
| Ripple Current | 590mA |
| Series | B43231 |
| Tolerance | 20% |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43231B6826M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.