This 120uF aluminum electrolytic capacitor has a voltage rating of 400V and a tolerance of 20%. It is available in a radial package with a seated height of 1.26inch and a lead pitch of 0.394inch. The capacitor can operate within a temperature range of -25°C to 85°C. It is packaged in bulk quantities of 320 units.
Checking distributor stock and pricing after the page loads.
TDK B43231B9127M technical specifications.
| Capacitance | 120uF |
| Package/Case | Radial |
| Height - Seated (Max) | 1.26inch |
| Lead Pitch | 0.394inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 320 |
| Packaging | Bulk |
| Ripple Current | 860mA |
| Series | B43231 |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Compliant |
No datasheet is available for this part.