TDK's B43231B9127M007 is a 120uF aluminum electrolytic capacitor rated for 400VDC with a 20% tolerance. It has a DC rated voltage of 400V and a ripple current of 860. The capacitor is constructed with an aluminum cylindrical can and features snap-in termination. It operates between -25°C and 85°C and is designed for through-hole mounting.
Checking distributor stock and pricing after the page loads.
TDK B43231B9127M007 technical specifications.
| Capacitance | 120uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| Ripple Current | 860mA |
| Lifetime | 2000h |
| Size | 22 X 30mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.