This is a 270uF aluminum electrolytic capacitor with a 20% tolerance and a voltage rating of 400V. It has a radial package with a seated height of 1.457 inches and a lead pitch of 0.394 inches. The capacitor is designed for through-hole mounting and is available in bulk packaging with 160 units per package. It operates within a temperature range of -25°C to 85°C.
Checking distributor stock and pricing after the page loads.
TDK B43231B9277M technical specifications.
| Capacitance | 270uF |
| Package/Case | Radial |
| Height - Seated (Max) | 1.457inch |
| Lead Pitch | 0.394inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 160 |
| Packaging | Bulk |
| Ripple Current | 1.61A |
| Series | B43231 |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Compliant |
No datasheet is available for this part.