TDK's B43231 series aluminum electrolytic capacitor features a capacitance of 470uF with a tolerance of 20%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is rated for a DC voltage of 400V and has a ripple current of 2.43A. It is available in a bulk packaging with 50 pieces per package and has a snap-in termination.
TDK B43231B9477M technical specifications.
| Capacitance | 470uF |
| Diameter | 30mm |
| Dissipation Factor | 0.15% |
| Lead Pitch | 10mm |
| Length | 50mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ripple Current | 2.43A |
| Series | B43231 |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43231B9477M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
