This is a 390uF aluminum electrolytic capacitor with a DC rated voltage of 315V and a maximum operating temperature of 85°C. It has a capacitance tolerance of 20% and a dissipation factor of 0.15%. The capacitor is available in a through-hole package with a diameter of 35mm and a length of 30mm. It is RoHS compliant and has a life expectancy of 2000 hours. The capacitor is packaged in bulk quantities of 60 units.
Checking distributor stock and pricing after the page loads.
| Capacitance | 390uF |
| Package/Case | Aluminum |
| Contact Plating | Tin |
| Diameter | 35mm |
| Dissipation Factor | 0.15% |
| Lead Pitch | 10mm |
| Length | 30mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 60 |
| Packaging | Bulk |
| Ripple Current | 1.99A |
| RoHS Compliant | Yes |
| Series | B43231 |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| DC Rated Voltage | 315V |
| RoHS | Compliant |