TDK's B43231C1397M000 is an aluminum electrolytic capacitor with a capacitance of 390uF and a DC rated voltage of 160V. It operates within a temperature range of -40°C to 85°C and has a tolerance of 20%. The capacitor is designed for through-hole mounting and features a tin contact plating. It is compliant with RoHS regulations and is available in a bulk packaging with 80 pieces per package.
Checking distributor stock and pricing after the page loads.
TDK B43231C1397M000 technical specifications.
| Capacitance | 390uF |
| Package/Case | Aluminum |
| Contact Plating | Tin |
| Diameter | 30mm |
| Lead Pitch | 10mm |
| Length | 20mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 80 |
| Packaging | Bulk |
| Ripple Current | 1.62A |
| RoHS Compliant | Yes |
| Series | B43231 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
No datasheet is available for this part.