This is a 150uF aluminum electrolytic capacitor with a voltage rating of 315V and a tolerance of 20%. It has a radial package and is mounted through a hole. The capacitor operates within a temperature range of -25°C to 85°C. It is available in bulk packaging with 160 units per package and has a ripple current of 1.01A.
Checking distributor stock and pricing after the page loads.
TDK B43231C157M technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.866inch |
| Lead Pitch | 0.394inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 160 |
| Packaging | Bulk |
| Ripple Current | 1.01A |
| Series | B43231 |
| Tolerance | 20% |
| Voltage Rating | 315V |
| RoHS | Compliant |
No datasheet is available for this part.