This 180uF aluminum electrolytic capacitor has a radial package and a maximum operating temperature of 85°C. It is rated for a voltage of 315V and can handle a ripple current of 1.18A. The capacitor is available in a bulk packaging quantity of 160 units and is suitable for through-hole mounting. The operating temperature range is from -25°C to 85°C.
TDK B43231C187M technical specifications.
| Capacitance | 180uF |
| Package/Case | Radial |
| Height - Seated (Max) | 1.063inch |
| Lead Pitch | 0.394inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 160 |
| Packaging | Bulk |
| Ripple Current | 1.18A |
| Series | B43231 |
| Tolerance | 20% |
| Voltage Rating | 315V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43231C187M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.