This 200V aluminum electrolytic capacitor has a capacitance of 390uF with a tolerance of 20%. It is available in a radial package with a maximum seated height of 1.063inch and a lead pitch of 0.394inch. The capacitor can operate between -40°C and 85°C and is suitable for through hole mounting. It is packaged in bulk quantities of 160 units.
TDK B43231C2397M technical specifications.
| Capacitance | 390uF |
| Package/Case | Radial |
| Height - Seated (Max) | 1.063inch |
| Lead Pitch | 0.394inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 160 |
| Packaging | Bulk |
| Ripple Current | 1.74A |
| Series | B43231 |
| Tolerance | 20% |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43231C2397M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.