This radial aluminum electrolytic capacitor has a capacitance of 680uF and a voltage rating of 200V. It operates within a temperature range of -40°C to 85°C. The capacitor is designed for through-hole mounting and has a diameter of 30mm and a length of 30mm. It is available in bulk packaging with 160 units per package.
Checking distributor stock and pricing after the page loads.
TDK B43231C2687M technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Diameter | 30mm |
| Dissipation Factor | 0.12% |
| Height - Seated (Max) | 1.26inch |
| Lead Pitch | 0.394inch |
| Length | 30mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 160 |
| Packaging | Bulk |
| Ripple Current | 2.43A |
| Series | B43231 |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
No datasheet is available for this part.