This is a 390uF aluminum electrolytic capacitor with a 20% tolerance and a voltage rating of 315V. It is available in a radial package with a maximum seated height of 1.26 inches and a lead pitch of 0.394 inches. The capacitor is designed for through-hole mounting and has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C.
TDK B43231C397M technical specifications.
| Capacitance | 390uF |
| Package/Case | Radial |
| Height - Seated (Max) | 1.26inch |
| Lead Pitch | 0.394inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 120 |
| Packaging | Bulk |
| Ripple Current | 1.99A |
| Series | B43231 |
| Tolerance | 20% |
| Voltage Rating | 315V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43231C397M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.