This 120uF aluminum electrolytic capacitor has a DC rated voltage of 350V and a maximum operating temperature of 85°C. It is designed for through-hole mounting and has a lead pitch of 10mm. The capacitor has a capacitance tolerance of 20% and a dissipation factor of 0.15%. It is RoHS compliant and available in a bulk packaging quantity of 80.
Checking distributor stock and pricing after the page loads.
TDK B43231C4127M000 technical specifications.
| Capacitance | 120uF |
| Package/Case | Aluminum |
| Contact Plating | Tin |
| Diameter | 30mm |
| Dissipation Factor | 0.15% |
| Lead Pitch | 10mm |
| Length | 20mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 80 |
| Packaging | Bulk |
| Ripple Current | 900mA |
| RoHS Compliant | Yes |
| Series | B43231 |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
No datasheet is available for this part.