This 220uF aluminum electrolytic capacitor has a DC rated voltage of 350V and a tolerance of 20%. It operates within a temperature range of -40°C to 85°C and is mounted through a hole. The capacitor is packaged in bulk with 80 units per package and features a snap-in termination. It is compliant with RoHS regulations and has a dissipation factor of 0.15%.
Checking distributor stock and pricing after the page loads.
TDK B43231C4227M000 technical specifications.
| Capacitance | 220uF |
| Package/Case | Aluminum |
| Contact Plating | Tin |
| Diameter | 30mm |
| Dissipation Factor | 0.15% |
| Lead Pitch | 10mm |
| Length | 30mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 80 |
| Packaging | Bulk |
| Ripple Current | 1.38A |
| RoHS Compliant | Yes |
| Series | B43231 |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
No datasheet is available for this part.