Cap Aluminum Lytic 270uF 450V 20% Snap-In 10mm 2000h 85°C Bulk
Checking distributor stock and pricing after the page loads.
TDK B43231C5277M000 technical specifications.
| Capacitance | 270uF |
| Package/Case | Aluminum |
| Dissipation Factor | 0.5% |
| Lead Pitch | 10mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 80 |
| Packaging | Bulk |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
No datasheet is available for this part.