TDK's B43231C5337M000 is a 330uF aluminum electrolytic capacitor with a DC rated voltage of 16V and a tolerance of 20%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. This capacitor is designed for through hole mounting and has a lead pitch of 10mm. It is rated for 2000 hours of life and is available in bulk packaging with 60 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B43231C5337M000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43231C5337M000 technical specifications.
| Capacitance | 330uF |
| Package/Case | Aluminum |
| Lead Pitch | 10mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 60 |
| Packaging | Bulk |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43231C5337M000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.