The TDK B43231C9337M is a 330uF aluminum electrolytic capacitor with a 400V voltage rating and 20% tolerance. It features a radial package with a seated height of 2.047 inches and a lead pitch of 0.394 inches. This component is designed for through hole mounting and operates within a temperature range of -25°C to 85°C. It has a ripple current of 1.89A and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
TDK B43231C9337M technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Height - Seated (Max) | 2.047inch |
| Lead Pitch | 0.394inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 260 |
| Packaging | Bulk |
| Ripple Current | 1.89A |
| Series | B43231 |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Compliant |
No datasheet is available for this part.