This aluminum electrolytic capacitor has a capacitance of 390uF with a tolerance of 20% and a DC rated voltage of 400VDC. It can handle a ripple current of 2120 and has a lifetime of 2000 hours. The capacitor is constructed with an aluminum cylindrical can and features a snap-in termination style with a terminal pitch of 10mm. It is designed for through-hole mounting and has a size of 30 x 45mm. The operating temperature range is from -25 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
TDK B43231C9397M007 technical specifications.
| Capacitance | 390uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| Ripple Current | 2120mA |
| Lifetime | 2000h |
| Size | 30 X 45mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.