The TDK B43231D2567M000 is a 560uF aluminum electrolytic capacitor with a DC rated voltage of 200V. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is available in a bulk packaging with 60 units per package and features a snap-in termination. It is RoHS compliant and has a tolerance of 20%. The capacitor measures 35mm in diameter and 20mm in length, with a lead pitch of 10mm.
Checking distributor stock and pricing after the page loads.
TDK B43231D2567M000 technical specifications.
| Capacitance | 560uF |
| Package/Case | Aluminum |
| Contact Plating | Tin |
| Diameter | 35mm |
| Dissipation Factor | 0.12% |
| Lead Pitch | 10mm |
| Length | 20mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 60 |
| Packaging | Bulk |
| Ripple Current | 2.25A |
| RoHS Compliant | Yes |
| Series | B43231 |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
No datasheet is available for this part.