This aluminum electrolytic capacitor has a capacitance of 270uF with a tolerance of 20%. It is rated for a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The capacitor is packaged in a radial package with a seated height of 1.063 inches and a lead pitch of 0.394 inches. It is designed for through hole mounting and is available in quantities of 120 per bulk packaging.
Checking distributor stock and pricing after the page loads.
TDK B43231D277M technical specifications.
| Capacitance | 270uF |
| Package/Case | Radial |
| Height - Seated (Max) | 1.063inch |
| Lead Pitch | 0.394inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 120 |
| Packaging | Bulk |
| Ripple Current | 1.56A |
| Series | B43231 |
| Tolerance | 20% |
| Voltage Rating | 315V |
| RoHS | Compliant |
No datasheet is available for this part.