TDK's B43231D2827M is an 820uF aluminum electrolytic capacitor with a 200V voltage rating, suitable for through hole mounting. It operates over a temperature range of -40°C to 85°C and has a dissipation factor of 0.12%. The capacitor is available in bulk packaging with 120 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B43231D2827M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43231D2827M technical specifications.
| Capacitance | 820uF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dissipation Factor | 0.12% |
| Height | 30mm |
| Height - Seated (Max) | 1.26inch |
| Lead Pitch | 10mm |
| Length | 30mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 120 |
| Packaging | Bulk |
| Ripple Current | 2.88A |
| Series | B43231 |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43231D2827M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.