
TDK's B43231D2827M000 is an 820uF aluminum electrolytic capacitor with a DC rated voltage of 200V. It features a diameter of 35mm and a lead pitch of 10mm. This capacitor is designed for through hole mounting and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is RoHS compliant and has a tolerance of 20%.
Checking distributor stock and pricing after the page loads.
TDK B43231D2827M000 technical specifications.
| Capacitance | 820uF |
| Package/Case | Aluminum |
| Diameter | 35mm |
| Dissipation Factor | 0.12% |
| Lead Pitch | 10mm |
| Length | 30mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 160 |
| Packaging | Bulk |
| Ripple Current | 2.88A |
| RoHS Compliant | Yes |
| Series | B43231 |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
No datasheet is available for this part.
