This radial aluminum electrolytic capacitor has a capacitance of 180uF with a tolerance of 20% and a voltage rating of 350V. It is designed for through hole mounting and has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The capacitor is packaged in bulk with 120 units per package and has a seated height of 0.866inch with a lead pitch of 0.394inch.
Checking distributor stock and pricing after the page loads.
TDK B43231D4187M technical specifications.
| Capacitance | 180uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.866inch |
| Lead Pitch | 0.394inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 120 |
| Packaging | Bulk |
| Ripple Current | 1.2A |
| Series | B43231 |
| Tolerance | 20% |
| Voltage Rating | 350V |
| RoHS | Compliant |
No datasheet is available for this part.