This is a 220uF aluminum electrolytic capacitor with a voltage rating of 350V. It has a radial package with a seated height of 1.063inch and a lead pitch of 0.394inch. The capacitor is designed for through-hole mounting and is available in a bulk packaging quantity of 120. It operates within a temperature range of -25°C to 85°C and has a ripple current rating of 1.41A with a tolerance of 20%.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B43231D4227M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43231D4227M technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Height - Seated (Max) | 1.063inch |
| Lead Pitch | 0.394inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 120 |
| Packaging | Bulk |
| Ripple Current | 1.41A |
| Series | B43231 |
| Tolerance | 20% |
| Voltage Rating | 350V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43231D4227M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.