This is a 220uF aluminum electrolytic capacitor with a DC rated voltage of 450V. It has a capacitance tolerance of 20% and a dissipation factor of 0.15%. The capacitor is designed for through-hole mounting and has a lead pitch of 10mm. It is rated for 2000 hours of life and operates within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
TDK B43231D5227M000 technical specifications.
| Capacitance | 220uF |
| Package/Case | Aluminum |
| Dissipation Factor | 0.15% |
| Lead Pitch | 10mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 130 |
| Packaging | Bulk |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
No datasheet is available for this part.