This TDK B43231E2108M aluminum electrolytic capacitor features a capacitance of 1mF and a voltage rating of 250V. It operates within a temperature range of -40°C to 85°C and is designed for through-hole mounting. The capacitor has a diameter of 30mm and a seated height of 1.85 inches, with a lead pitch of 0.394 inches and a length of 45mm. It is rated for 2000 hours of life and has a dissipation factor of 0.15%.
Checking distributor stock and pricing after the page loads.
TDK B43231E2108M technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 30mm |
| Dissipation Factor | 0.15% |
| Height - Seated (Max) | 1.85inch |
| Lead Pitch | 0.394inch |
| Length | 45mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 160 |
| Packaging | Bulk |
| Ripple Current | 3.4A |
| Series | B43231 |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
No datasheet is available for this part.