This 1.2mF aluminum electrolytic capacitor is rated for 250V DC and features a 20% tolerance. It is packaged in a through hole configuration with a diameter of 35mm and a length of 45mm. The capacitor has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is compliant with RoHS regulations and is available in a bulk packaging quantity of 60.
Checking distributor stock and pricing after the page loads.
TDK B43231E2128M000 technical specifications.
| Capacitance | 1.2mF |
| Package/Case | Aluminum |
| Contact Plating | Tin |
| Diameter | 35mm |
| Lead Pitch | 10mm |
| Length | 45mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 60 |
| Packaging | Bulk |
| Ripple Current | 3.74A |
| RoHS Compliant | Yes |
| Series | B43231 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
No datasheet is available for this part.