
This aluminum electrolytic capacitor has a capacitance of 150uF and a voltage rating of 250V. It operates within a temperature range of -40°C to 85°C and is designed for through-hole mounting. The capacitor has a diameter of 22mm and a height of 1.063inch when seated. It is available in bulk packaging with a package quantity of 320.
Checking distributor stock and pricing after the page loads.
TDK B43231E2157M technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Diameter | 22mm |
| Dissipation Factor | 0.15% |
| Height - Seated (Max) | 1.063inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Length | 25mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 320 |
| Packaging | Bulk |
| Ripple Current | 900mA |
| Series | B43231 |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
No datasheet is available for this part.
