This 250V aluminum electrolytic capacitor features a capacitance of 1.5mF with a tolerance of 20%. It is available in a radial package with a lead pitch of 0.394inch and a seated height of 2.047inch. The capacitor is designed to operate within a temperature range of -40°C to 85°C and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
TDK B43231E2158M technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Radial |
| Height - Seated (Max) | 2.047inch |
| Lead Pitch | 0.394inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 120 |
| Packaging | Bulk |
| Ripple Current | 4.35A |
| Series | B43231 |
| Tolerance | 20% |
| Voltage Rating | 250V |
| RoHS | Compliant |
No datasheet is available for this part.