This aluminum electrolytic capacitor has a capacitance of 1.5mF and a DC rated voltage of 250V. It operates within a temperature range of -40°C to 85°C and is designed for through hole mounting. The capacitor is made of aluminum and features a tin contact plating. It is available in a bulk packaging with 60 units per package.
Checking distributor stock and pricing after the page loads.
TDK B43231E2158M000 technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Aluminum |
| Contact Plating | Tin |
| Diameter | 35mm |
| Lead Pitch | 10mm |
| Length | 50mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 60 |
| Packaging | Bulk |
| Ripple Current | 4.35A |
| RoHS Compliant | Yes |
| Series | B43231 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
No datasheet is available for this part.