This 180uF aluminum electrolytic capacitor has a voltage rating of 250V and a tolerance of 20%. It is packaged in a radial configuration with a maximum seated height of 1.063 inches and a lead diameter of 0.8mm. The capacitor is designed for through hole mounting and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is available in bulk packaging with a quantity of 320 per package.
Checking distributor stock and pricing after the page loads.
TDK B43231E2187M technical specifications.
| Capacitance | 180uF |
| Package/Case | Radial |
| Height - Seated (Max) | 1.063inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 0.394inch |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 320 |
| Packaging | Bulk |
| Ripple Current | 900mA |
| Series | B43231 |
| Tolerance | 20% |
| Voltage Rating | 250V |
| RoHS | Compliant |
No datasheet is available for this part.