Cap Aluminum Lytic 180uF 250V 20% (22 X 25mm) Snap-In 10mm 900mA 2000h 85°C Bulk
Checking distributor stock and pricing after the page loads.
TDK B43231E2187M007 technical specifications.
| Capacitance | 180uF |
| Voltage | 250VDC |
| Tolerance | 20% |
| DC Rated Voltage | 250VDC |
| Ripple Current | 900mA |
| Lifetime | 2000h |
| Size | 22 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.