This 270uF aluminum electrolytic capacitor has a voltage rating of 250V and a tolerance of 20%. It is available in a radial package with a seated height of 1.26 inches and a lead pitch of 0.394 inches. The capacitor is designed for through hole mounting and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Checking distributor stock and pricing after the page loads.
TDK B43231E2277M technical specifications.
| Capacitance | 270uF |
| Package/Case | Radial |
| Height - Seated (Max) | 1.26inch |
| Lead Pitch | 0.394inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 320 |
| Packaging | Bulk |
| Ripple Current | 1.28A |
| Series | B43231 |
| Tolerance | 20% |
| Voltage Rating | 250V |
| RoHS | Compliant |
No datasheet is available for this part.