TDK's B43231E2277M000 is an aluminum electrolytic capacitor with a capacitance of 270uF and a tolerance of 20%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is rated for a DC voltage of 250V and has a ripple current of 1.28A. It is packaged in a through-hole package with a diameter of 22mm and a length of 30mm, and is available in bulk packaging with 160 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B43231E2277M000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43231E2277M000 technical specifications.
| Capacitance | 270uF |
| Package/Case | Aluminum |
| Contact Plating | Tin |
| Diameter | 22mm |
| Lead Pitch | 10mm |
| Length | 30mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 160 |
| Packaging | Bulk |
| Ripple Current | 1.28A |
| RoHS Compliant | Yes |
| Series | B43231 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43231E2277M000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.