This is a 560uF aluminum electrolytic capacitor with a tolerance of 20% and a DC rated voltage of 250V. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is packaged in a bulk quantity of 160 units and is RoHS compliant. It has a lead pitch of 10mm and a length of 50mm, making it suitable for through-hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B43231E2567M000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43231E2567M000 technical specifications.
| Capacitance | 560uF |
| Package/Case | Aluminum |
| Contact Plating | Tin |
| Diameter | 22mm |
| Lead Pitch | 10mm |
| Length | 50mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 160 |
| Packaging | Bulk |
| Ripple Current | 2.26A |
| RoHS Compliant | Yes |
| Series | B43231 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43231E2567M000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.