
Aluminum Electrolytic Capacitors - Snap In ALUMINUM ELECTROLYTIC SNAP-IN 820 F 250V 30X40
Checking distributor stock and pricing after the page loads.
TDK B43231E2827M technical specifications.
| Capacitance | 820uF |
| Package/Case | Radial |
| Diameter | 30mm |
| Dissipation Factor | 0.15% |
| Height - Seated (Max) | 1.654inch |
| Lead Pitch | 0.394inch |
| Length | 40mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 160 |
| Packaging | Bulk |
| Ripple Current | 2.95A |
| Series | B43231 |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
No datasheet is available for this part.
