CAP ALUM 150UF 20% SNAP
Checking distributor stock and pricing after the page loads.
TDK B43231E9157M technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Lead Pitch | 0.394inch |
| Mount | Through Hole |
| Package Quantity | 320 |
| Packaging | Bulk |
| Series | B43231 |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.