TDK's B43231F2227M is a 220uF aluminum electrolytic capacitor with a 250V voltage rating. It features a radial package with a 25.4mm diameter and a 25mm length. The capacitor has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed for through-hole mounting and has a 2000 hour life expectancy. The capacitor is available in bulk packaging with 260 units per package.
Checking distributor stock and pricing after the page loads.
TDK B43231F2227M technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 25.4mm |
| Dissipation Factor | 0.15% |
| Height - Seated (Max) | 1.063inch |
| Lead Pitch | 0.394inch |
| Length | 25mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 260 |
| Packaging | Bulk |
| Ripple Current | 1.19A |
| Series | B43231 |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
No datasheet is available for this part.
