The B43231F9227M is a 220uF aluminum electrolytic capacitor with a 400V voltage rating. It has a radial package and is mounted through a hole. The capacitor operates within a temperature range of -25°C to 85°C. It is available in bulk packaging with 260 pieces per package.
Checking distributor stock and pricing after the page loads.
TDK B43231F9227M technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Height - Seated (Max) | 1.654inch |
| Lead Pitch | 0.394inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 260 |
| Packaging | Bulk |
| Ripple Current | 1.41A |
| Series | B43231 |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Compliant |
No datasheet is available for this part.