This 330uF aluminum electrolytic capacitor has a voltage rating of 250V and a tolerance of 20%. It is packaged in a radial case and is designed for through hole mounting. The capacitor operates over a temperature range of -40°C to 85°C and has a maximum ripple current of 1.6A.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B43231G2337M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43231G2337M technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Height - Seated (Max) | 1.063inch |
| Lead Pitch | 0.394inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 160 |
| Packaging | Bulk |
| Ripple Current | 1.6A |
| Series | B43231 |
| Tolerance | 20% |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43231G2337M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.