
This radial aluminum electrolytic capacitor has a capacitance of 120uF with a tolerance of 20%. It operates within a temperature range of -40°C to 105°C and is rated for a maximum voltage of 160V. The capacitor is designed for through-hole mounting and has a seated height of 0.866 inch. It is available in bulk packaging with 320 units per package.
Checking distributor stock and pricing after the page loads.
TDK B43252A1227M technical specifications.
| Capacitance | 120uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.866inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 0.394inch |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 320 |
| Packaging | Bulk |
| Ripple Current | 760mA |
| Series | B43252 |
| Tolerance | 20% |
| Voltage Rating | 160V |
| RoHS | Compliant |
No datasheet is available for this part.
