The B43252A1337M is a 160V aluminum electrolytic capacitor with a capacitance of 330uF and a tolerance of 20%. It is designed for through hole mounting and has a maximum operating temperature range of -40°C to 105°C. The capacitor is packaged in bulk quantities of 320 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B43252A1337M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43252A1337M technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Height - Seated (Max) | 1.063inch |
| Lead Pitch | 0.394inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 320 |
| Packaging | Bulk |
| Ripple Current | 1.01A |
| Series | B43252 |
| Tolerance | 20% |
| Voltage Rating | 160V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43252A1337M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.