This 160V aluminum electrolytic capacitor has a capacitance of 390uF with a tolerance of 20%. It is designed for through hole mounting and has a maximum operating temperature range of -40°C to 105°C. The capacitor has a ripple current rating of 1.17A and is packaged in bulk quantities.
Checking distributor stock and pricing after the page loads.
TDK B43252A1397M technical specifications.
| Capacitance | 390uF |
| Package/Case | Radial |
| Height - Seated (Max) | 1.26inch |
| Lead Pitch | 0.394inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 320 |
| Packaging | Bulk |
| Ripple Current | 1.17A |
| Series | B43252 |
| Tolerance | 20% |
| Voltage Rating | 160V |
| RoHS | Compliant |
No datasheet is available for this part.