The TDK B43252A1567M000 is a 560uF aluminum electrolytic capacitor with a DC rated voltage of 160V. It has a diameter of 22mm and is designed for through hole mounting. The capacitor operates within a temperature range of -40°C to 105°C and has a tolerance of 20%. It is compliant with RoHS regulations and is available in bulk packaging with 160 pieces per package.
Checking distributor stock and pricing after the page loads.
TDK B43252A1567M000 technical specifications.
| Capacitance | 560uF |
| Package/Case | Aluminum |
| Contact Plating | Tin |
| Diameter | 22mm |
| Dissipation Factor | 0.12% |
| Lead Pitch | 10mm |
| Length | 40mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 160 |
| Packaging | Bulk |
| Ripple Current | 1.56A |
| RoHS Compliant | Yes |
| Series | B43252 |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
No datasheet is available for this part.