Cap Aluminum Lytic 1000uF 200V 20% (30 X 45mm) Snap-In 10mm 2570mA 2000h 105°C Bulk
Checking distributor stock and pricing after the page loads.
TDK B43252A2108M000 technical specifications.
| Capacitance | 1mF |
| Package/Case | Aluminum |
| Contact Plating | Tin |
| Diameter | 30mm |
| Lead Pitch | 10mm |
| Length | 45mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 80 |
| Packaging | Bulk |
| Ripple Current | 2.57A |
| RoHS Compliant | Yes |
| Series | B43252 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
No datasheet is available for this part.