
This 22mm radial aluminum electrolytic capacitor has a capacitance of 150uF and a voltage rating of 200V. It operates within a temperature range of -40°C to 105°C and has a dissipation factor of 0.12%. The capacitor is designed for through-hole mounting and has a lead pitch of 10mm. It is rated for 630mA of ripple current and has a tolerance of 20%.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B43252A2157M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43252A2157M technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Diameter | 22mm |
| Dissipation Factor | 0.12% |
| Height - Seated (Max) | 0.866inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Length | 20mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 320 |
| Packaging | Bulk |
| Ripple Current | 630mA |
| Series | B43252 |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43252A2157M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.