
This 220uF aluminum electrolytic capacitor is rated for 200V DC and has a maximum operating temperature of 105°C. It is designed for through hole mounting and has a diameter of 22mm and a length of 25mm. The capacitor has a dissipation factor of 0.12% and a tolerance of 20%. It is RoHS compliant and available in bulk packaging with 320 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B43252A2227M000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43252A2227M000 technical specifications.
| Capacitance | 220uF |
| Package/Case | Aluminum |
| Contact Plating | Tin |
| Diameter | 22mm |
| Dissipation Factor | 0.12% |
| Lead Pitch | 10mm |
| Length | 25mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 320 |
| Packaging | Bulk |
| Ripple Current | 820mA |
| RoHS Compliant | Yes |
| Series | B43252 |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43252A2227M000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
