The B43252A2477M000 is a 200V 470uF 20% Aluminum Electrolytic Capacitor from TDK. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is through hole mounted and has a diameter of 22mm and a length of 40mm. It is RoHS compliant and has a dissipation factor of 0.12%.
Checking distributor stock and pricing after the page loads.
TDK B43252A2477M000 technical specifications.
| Capacitance | 470uF |
| Package/Case | Aluminum |
| Contact Plating | Tin |
| Diameter | 22mm |
| Dissipation Factor | 0.12% |
| Lead Pitch | 10mm |
| Length | 40mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 160 |
| Packaging | Bulk |
| Ripple Current | 1.43A |
| RoHS Compliant | Yes |
| Series | B43252 |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
No datasheet is available for this part.