This 100uF aluminum electrolytic capacitor from TDK has a voltage rating of 350V and a tolerance of 20%. It is available in a radial package with a seated height of 1.063 inches and a lead pitch of 0.394 inches. The capacitor can operate between -25°C and 105°C and has a ripple current of 530mA.
Checking distributor stock and pricing after the page loads.
TDK B43252A4107M technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Height - Seated (Max) | 1.063inch |
| Lead Pitch | 0.394inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 320 |
| Packaging | Bulk |
| Ripple Current | 530mA |
| Series | B43252 |
| Tolerance | 20% |
| Voltage Rating | 350V |
| RoHS | Compliant |
No datasheet is available for this part.